GearWrench 49-Piece Imperial, Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 6 point

RS Stock No.: 181-988Brand: GearWrenchManufacturers Part No.: 80700D
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial, Metric

Number of Pieces

49

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

49-piece Socket Set

6 Pt SAE/Metric Socket Set.

Standard sockets 7/16in to 1 1/8in and 10mm to 24mm
Deep sockets 1/2in to 15/16in and 10mm to 19mm
Teardrop ratchet 1/2in
Extensions 3in and 6in
Full polish nickel chrome plated
Turn-down at socket base provides grip surface to pull sockets off ratchets
Double line (SAE) and knurled line (MM) to easily identify standard Vs metric sockets
Set supplied with blow mould case

You may be interested in
Stock information temporarily unavailable.

AED 2,127.77

AED 2,127.77 1 Set (ex VAT)

AED 2,234.16

AED 2,234.16 1 Set (inc. VAT)

GearWrench 49-Piece Imperial, Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 6 point

AED 2,127.77

AED 2,127.77 1 Set (ex VAT)

AED 2,234.16

AED 2,234.16 1 Set (inc. VAT)

GearWrench 49-Piece Imperial, Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial, Metric

Number of Pieces

49

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

49-piece Socket Set

6 Pt SAE/Metric Socket Set.

Standard sockets 7/16in to 1 1/8in and 10mm to 24mm
Deep sockets 1/2in to 15/16in and 10mm to 19mm
Teardrop ratchet 1/2in
Extensions 3in and 6in
Full polish nickel chrome plated
Turn-down at socket base provides grip surface to pull sockets off ratchets
Double line (SAE) and knurled line (MM) to easily identify standard Vs metric sockets
Set supplied with blow mould case

You may be interested in