Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GearWrench 8-Piece Spanner Set, 5/16 → 3/4 in

RS Stock No.: 772-2823Brand: GearWrenchManufacturers Part No.: 85599
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Combination Ratchet Spanner Set

Sizes in Set

5/16 → 3/4 in

Number of Pieces

8

VDE/1000V Approved

No

Country of Origin

China

Product details

8 Piece Ratcheting Combination Spanner Set

Imperial open end and ratcheting ring combination wrenches allows for up to 25% more torque with reduced fastener rounding.

Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish

Stock information temporarily unavailable.

AED 915.08

AED 915.08 Each (ex VAT)

AED 960.83

AED 960.83 Each (inc. VAT)

GearWrench 8-Piece Spanner Set, 5/16 → 3/4 in

AED 915.08

AED 915.08 Each (ex VAT)

AED 960.83

AED 960.83 Each (inc. VAT)

GearWrench 8-Piece Spanner Set, 5/16 → 3/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Type

Combination Ratchet Spanner Set

Sizes in Set

5/16 → 3/4 in

Number of Pieces

8

VDE/1000V Approved

No

Country of Origin

China

Product details

8 Piece Ratcheting Combination Spanner Set

Imperial open end and ratcheting ring combination wrenches allows for up to 25% more torque with reduced fastener rounding.

Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish