Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Gear Wrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

RS Stock No.: 182-048Brand: GearWrenchManufacturers Part No.: 85888
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Ratchet Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Number of Pieces

12

Country of Origin

Taiwan, Province Of China

Product details

XL X-Beam Combination Ratcheting Wrench Set

Up to 500% increase in surface contact area Vs standard handle wrench
Improved box end strength
Up to 25% longer to access hard to reach areas
X-Beam is the first hand tool approved by American Arthritis Foundation for its ease of use
Supplied with package tray

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gear Wrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

P.O.A.

Gear Wrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Ratchet Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Number of Pieces

12

Country of Origin

Taiwan, Province Of China

Product details

XL X-Beam Combination Ratcheting Wrench Set

Up to 500% increase in surface contact area Vs standard handle wrench
Improved box end strength
Up to 25% longer to access hard to reach areas
X-Beam is the first hand tool approved by American Arthritis Foundation for its ease of use
Supplied with package tray

You may be interested in