Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GearWrench Combination Ratchet Spanner, 17mm, Metric, Double Ended, 225 mm Overall

RS Stock No.: 382-9488Brand: GearWrenchManufacturers Part No.: 9117D
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

17mm

Overall Length

225 mm

Double Ended

Yes

Material

Hardened Steel

Finish

Nickel Chrome Plated

Size

17 mm

Country of Origin

China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

You may be interested in
Facom Spanner, Chrome Vanadium Steel
AED 76.46Each (ex VAT)
Stock information temporarily unavailable.

AED 131.07

AED 131.07 Each (ex VAT)

AED 137.62

AED 137.62 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 17mm, Metric, Double Ended, 225 mm Overall

AED 131.07

AED 131.07 Each (ex VAT)

AED 137.62

AED 137.62 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 17mm, Metric, Double Ended, 225 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Spanner, Chrome Vanadium Steel
AED 76.46Each (ex VAT)

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

17mm

Overall Length

225 mm

Double Ended

Yes

Material

Hardened Steel

Finish

Nickel Chrome Plated

Size

17 mm

Country of Origin

China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

You may be interested in
Facom Spanner, Chrome Vanadium Steel
AED 76.46Each (ex VAT)