Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Geckodrive Stepper Motor Controller, 3.5 A, 50 V dc

RS Stock No.: 896-8566Brand: GeckodriveManufacturers Part No.: G540
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Current Rating

3.5 A

Voltage Rating

50 V dc

Overall Length

162mm

Overall Width

60mm

Overall Depth

32mm

Country of Origin

United States

Product details

G540 - Step Motor Drive 4-Axis

The G540 is a complete 4-axis system which plugs directly into a computer via the parallel port and to stepper motors through DB9 connectors.
It contains four G250 drives, a breakout board and a hard anodized aluminum case.


Stepper Motor Drive with 4-axis
Input frequency till 200kHz
Temperature range 0 to 70 °C

Stock information temporarily unavailable.

AED 3,302.49

AED 3,302.49 Each (ex VAT)

AED 3,467.61

AED 3,467.61 Each (inc. VAT)

Geckodrive Stepper Motor Controller, 3.5 A, 50 V dc

AED 3,302.49

AED 3,302.49 Each (ex VAT)

AED 3,467.61

AED 3,467.61 Each (inc. VAT)

Geckodrive Stepper Motor Controller, 3.5 A, 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

3.5 A

Voltage Rating

50 V dc

Overall Length

162mm

Overall Width

60mm

Overall Depth

32mm

Country of Origin

United States

Product details

G540 - Step Motor Drive 4-Axis

The G540 is a complete 4-axis system which plugs directly into a computer via the parallel port and to stepper motors through DB9 connectors.
It contains four G250 drives, a breakout board and a hard anodized aluminum case.


Stepper Motor Drive with 4-axis
Input frequency till 200kHz
Temperature range 0 to 70 °C