Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 1B Series Combination Spanner, 5.5mm, 1/4in, Metric, Double Ended, 100 mm Overall

RS Stock No.: 772-3182Brand: GedoreManufacturers Part No.: 1 B 5,5
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Combination Spanner

Metric Size

5.5mm

Imperial Size

1/4 in, 3 1/4in

Material

Vanadium Steel

Finish

Chrome

Overall Length

100 mm

Offset

No

Double Ended

Yes

Imperial or Metric

Metric

Series

1B

Size

5.5 mm

Country of Origin

Germany

Product details

Metric Combination Spanner

Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

AED 59.32

AED 59.32 Each (ex VAT)

AED 62.29

AED 62.29 Each (inc. VAT)

Gedore 1B Series Combination Spanner, 5.5mm, 1/4in, Metric, Double Ended, 100 mm Overall

AED 59.32

AED 59.32 Each (ex VAT)

AED 62.29

AED 62.29 Each (inc. VAT)

Gedore 1B Series Combination Spanner, 5.5mm, 1/4in, Metric, Double Ended, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Combination Spanner

Metric Size

5.5mm

Imperial Size

1/4 in, 3 1/4in

Material

Vanadium Steel

Finish

Chrome

Overall Length

100 mm

Offset

No

Double Ended

Yes

Imperial or Metric

Metric

Series

1B

Size

5.5 mm

Country of Origin

Germany

Product details

Metric Combination Spanner

Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish