Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 6-Piece Punch Set, Pin Punch, 175 mm Overall

RS Stock No.: 772-4396Brand: GedoreManufacturers Part No.: 119L
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Gedore

Overall Length

175 mm

Number of Pieces

6

Punch Type

Pin

Country of Origin

Germany

Product details

Long Pin Punch Set

6 piece set of high quality long pin punches supplied in a plastic holder for easy storage.

Manufactured from Chrome Molybdenum Vanadium steel
Hardened & tempered
Induction hardened striking heads
Sizes 3,4,5,6,7,8 x 175mm

Stock information temporarily unavailable.

AED 427.15

AED 427.15 Each (ex VAT)

AED 448.51

AED 448.51 Each (inc. VAT)

Gedore 6-Piece Punch Set, Pin Punch, 175 mm Overall

AED 427.15

AED 427.15 Each (ex VAT)

AED 448.51

AED 448.51 Each (inc. VAT)

Gedore 6-Piece Punch Set, Pin Punch, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Overall Length

175 mm

Number of Pieces

6

Punch Type

Pin

Country of Origin

Germany

Product details

Long Pin Punch Set

6 piece set of high quality long pin punches supplied in a plastic holder for easy storage.

Manufactured from Chrome Molybdenum Vanadium steel
Hardened & tempered
Induction hardened striking heads
Sizes 3,4,5,6,7,8 x 175mm