Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Dial Torque Wrench
Torque Range
2.4 → 12Nm
Drive Shape
Square
Drive Size
3/8 in
Model
ADS 12
Insert Size
61 x 45mm
Country of Origin
United Kingdom
AED 1,989.38
AED 1,989.38 Each (ex VAT)
AED 2,088.85
AED 2,088.85 Each (inc. VAT)
Gedore ADS 12 Dial Torque Wrench, 2.4 → 12Nm, 3/8 in Drive, Square Drive, 61 x 45mm Insert
1
AED 1,989.38
AED 1,989.38 Each (ex VAT)
AED 2,088.85
AED 2,088.85 Each (inc. VAT)
Gedore ADS 12 Dial Torque Wrench, 2.4 → 12Nm, 3/8 in Drive, Square Drive, 61 x 45mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Dial Torque Wrench
Torque Range
2.4 → 12Nm
Drive Shape
Square
Drive Size
3/8 in
Model
ADS 12
Insert Size
61 x 45mm
Country of Origin
United Kingdom
