Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 225 mm Overall

RS Stock No.: 847-8164Brand: GedoreManufacturers Part No.: 1747088
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Gedore

Tip Type

Hexagon

Tip Size

6 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Blade Material

Vanadium Steel

Handle Material

Plastic

Country of Origin

Slovenia

Product details

Gedore VDE Socket and Nut Driver

Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.

Ergonomic design with special 3 component handle for added safety
Lanyard hanging hole for working at height or hook storage
Positive Fit joint on handle and blade for excellent torque transmission
VDE insulation up to 1000 V

Standards

EN60900, IEC60900

Stock information temporarily unavailable.

AED 113.77

AED 113.77 Each (ex VAT)

AED 119.46

AED 119.46 Each (inc. VAT)

Gedore Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 225 mm Overall

AED 113.77

AED 113.77 Each (ex VAT)

AED 119.46

AED 119.46 Each (inc. VAT)

Gedore Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 225 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Tip Type

Hexagon

Tip Size

6 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Blade Material

Vanadium Steel

Handle Material

Plastic

Country of Origin

Slovenia

Product details

Gedore VDE Socket and Nut Driver

Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.

Ergonomic design with special 3 component handle for added safety
Lanyard hanging hole for working at height or hook storage
Positive Fit joint on handle and blade for excellent torque transmission
VDE insulation up to 1000 V

Standards

EN60900, IEC60900