Technical Document
Specifications
Brand
GedoreSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12.5mm
VDE/1000V Approved
No
Finish
Chrome
Model
19
Overall Length
38 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Square Drive Hexagon Socket
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
AED 60.58
AED 60.58 Each (ex VAT)
AED 63.61
AED 63.61 Each (inc. VAT)
1
AED 60.58
AED 60.58 Each (ex VAT)
AED 63.61
AED 63.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12.5mm
VDE/1000V Approved
No
Finish
Chrome
Model
19
Overall Length
38 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Square Drive Hexagon Socket
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
