Gedore 1/2 in Drive 30mm Standard Socket, 6 point, 43 mm Overall Length

RS Stock No.: 772-3523Brand: GedoreManufacturers Part No.: 19 30
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Gedore

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

20.5mm

Finish

Chrome

Overall Length

43 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Square Drive Hexagon Socket

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

Stock information temporarily unavailable.

AED 109.94

AED 109.94 Each (ex VAT)

AED 115.44

AED 115.44 Each (inc. VAT)

Gedore 1/2 in Drive 30mm Standard Socket, 6 point, 43 mm Overall Length

AED 109.94

AED 109.94 Each (ex VAT)

AED 115.44

AED 115.44 Each (inc. VAT)

Gedore 1/2 in Drive 30mm Standard Socket, 6 point, 43 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

20.5mm

Finish

Chrome

Overall Length

43 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Square Drive Hexagon Socket

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.