Gedore 1/2 in Square Ratchet with Reversible Ratchet Handle, 60 mm Overall

RS Stock No.: 772-3703Brand: GedoreManufacturers Part No.: 1993 U-20
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Gedore

Drive Size

1/2 in

Handle Type

Reversible Ratchet

Drive Shape

Square

Overall Length

60 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Germany

Product details

1/2in Reversible Ratchet Handle

Reversible ratchet manufactured from Chrome Vanadium Steel.

Non slip, bi-material handle
Small shaped head for access to confined areas
Fine toothed ratchet mechanism
Lever direction change
Push button socket release
Square drive with ball locking device

Standards

DIN 3120, DIN 3122, ISO 1174, ISO 3315.

You may be interested in

AED 524.90

AED 524.90 Each (ex VAT)

AED 551.14

AED 551.14 Each (inc. VAT)

Gedore 1/2 in Square Ratchet with Reversible Ratchet Handle, 60 mm Overall

AED 524.90

AED 524.90 Each (ex VAT)

AED 551.14

AED 551.14 Each (inc. VAT)

Gedore 1/2 in Square Ratchet with Reversible Ratchet Handle, 60 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Drive Size

1/2 in

Handle Type

Reversible Ratchet

Drive Shape

Square

Overall Length

60 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Germany

Product details

1/2in Reversible Ratchet Handle

Reversible ratchet manufactured from Chrome Vanadium Steel.

Non slip, bi-material handle
Small shaped head for access to confined areas
Fine toothed ratchet mechanism
Lever direction change
Push button socket release
Square drive with ball locking device

Standards

DIN 3120, DIN 3122, ISO 1174, ISO 3315.

You may be interested in