Technical Document
Specifications
Brand
GedoreSpanner Type
Ring Spanner
Metric Size
8 mm, 10mm
Material
Vanadium Steel
Finish
Chrome
Overall Length
182 mm
Offset
Yes
Double Ended
Yes
Series
2 8x10
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
AED 69.58
AED 69.58 Each (ex VAT)
AED 73.06
AED 73.06 Each (inc. VAT)
1
AED 69.58
AED 69.58 Each (ex VAT)
AED 73.06
AED 73.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSpanner Type
Ring Spanner
Metric Size
8 mm, 10mm
Material
Vanadium Steel
Finish
Chrome
Overall Length
182 mm
Offset
Yes
Double Ended
Yes
Series
2 8x10
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish