Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Adjustable Hex Torque Screwdriver, 0.8 → 4lb/in, 1/4'' Drive, ESD Safe, ±6 % Accuracy

RS Stock No.: 282-3991Brand: GedoreManufacturers Part No.: 2293587
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Gedore

Torque Range

0.8 → 4lb/in

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4''

ESD Safe

Yes

Accuracy

±6 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,559.52

AED 1,559.52 Each (ex VAT)

AED 1,637.50

AED 1,637.50 Each (inc. VAT)

Gedore Adjustable Hex Torque Screwdriver, 0.8 → 4lb/in, 1/4'' Drive, ESD Safe, ±6 % Accuracy

AED 1,559.52

AED 1,559.52 Each (ex VAT)

AED 1,637.50

AED 1,637.50 Each (inc. VAT)

Gedore Adjustable Hex Torque Screwdriver, 0.8 → 4lb/in, 1/4'' Drive, ESD Safe, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Torque Range

0.8 → 4lb/in

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4''

ESD Safe

Yes

Accuracy

±6 %

Country of Origin

United Kingdom