Gedore 1-Piece Torx Key, T20 Size, T Shape

RS Stock No.: 847-8013Brand: GedoreManufacturers Part No.: 2647508
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

Gedore

Number of Pieces

1

Size

T20

Set Contents

T20

Shape

T

Material

Vanadium Steel

Finish

Chrome, Phosphate (Tip)

Country of Origin

Germany

Product details

T Handled Torx Keys

High quality double ended T handled Torx keys for the removal and tightening of recessed Torx screws.

Chrome Vanadium Steel construction for corrosion protection and durability
Phosphate tip for added strength
25° working angle
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage

Stock information temporarily unavailable.

AED 148.78

AED 148.78 Each (ex VAT)

AED 156.22

AED 156.22 Each (inc. VAT)

Gedore 1-Piece Torx Key, T20 Size, T Shape

AED 148.78

AED 148.78 Each (ex VAT)

AED 156.22

AED 156.22 Each (inc. VAT)

Gedore 1-Piece Torx Key, T20 Size, T Shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Number of Pieces

1

Size

T20

Set Contents

T20

Shape

T

Material

Vanadium Steel

Finish

Chrome, Phosphate (Tip)

Country of Origin

Germany

Product details

T Handled Torx Keys

High quality double ended T handled Torx keys for the removal and tightening of recessed Torx screws.

Chrome Vanadium Steel construction for corrosion protection and durability
Phosphate tip for added strength
25° working angle
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage