Gedore ADS 40 FS Dial Torque Wrench, 8 → 40Nm, 3/8 in Drive, Square Drive, 61 x 45mm Insert

RS Stock No.: 282-4003Brand: GedoreManufacturers Part No.: 3108554
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Dial Torque Wrench

Torque Range

8 → 40Nm

Drive Shape

Square

Drive Size

3/8 in

Model

ADS 40 FS

Insert Size

61 x 45mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,813.11

AED 2,813.11 Each (ex VAT)

AED 2,953.77

AED 2,953.77 Each (inc. VAT)

Gedore ADS 40 FS Dial Torque Wrench, 8 → 40Nm, 3/8 in Drive, Square Drive, 61 x 45mm Insert

AED 2,813.11

AED 2,813.11 Each (ex VAT)

AED 2,953.77

AED 2,953.77 Each (inc. VAT)

Gedore ADS 40 FS Dial Torque Wrench, 8 → 40Nm, 3/8 in Drive, Square Drive, 61 x 45mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Dial Torque Wrench

Torque Range

8 → 40Nm

Drive Shape

Square

Drive Size

3/8 in

Model

ADS 40 FS

Insert Size

61 x 45mm

Country of Origin

United Kingdom