Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Dial Torque Wrench
Torque Range
32 → 160Nm
Drive Shape
Square
Drive Size
1/2 in
Model
BDS 160
Insert Size
77 x 62mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 3,160.76
AED 3,160.76 Each (ex VAT)
AED 3,318.80
AED 3,318.80 Each (inc. VAT)
Gedore BDS 160 Dial Torque Wrench, 32 → 160Nm, 1/2 in Drive, Square Drive, 77 x 62mm Insert
1
AED 3,160.76
AED 3,160.76 Each (ex VAT)
AED 3,318.80
AED 3,318.80 Each (inc. VAT)
Gedore BDS 160 Dial Torque Wrench, 32 → 160Nm, 1/2 in Drive, Square Drive, 77 x 62mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Dial Torque Wrench
Torque Range
32 → 160Nm
Drive Shape
Square
Drive Size
1/2 in
Model
BDS 160
Insert Size
77 x 62mm
Country of Origin
United Kingdom