Technical Document
Specifications
Brand
GedoreTorque Range
2.5 → 13.5Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
140 mm
Accuracy
±6 %
Country of Origin
United Kingdom
Product details
Gedore Preset Torque Screwdriver
Preset Torque Application Screwdriver for electronic component assembly. It ensures accurate process control by eliminating under and over tightening due to the Gedore Torque slipping technology.
Moulded plastic body
Ergonomic hand grip combined with a smooth tool reset action
EPA-compliant
RS Stock Nos. 126-7347 and 126-7348 come with T-Bars as standard to assist with higher torque
AED 563.64
AED 563.64 Each (ex VAT)
AED 591.82
AED 591.82 Each (inc. VAT)
1
AED 563.64
AED 563.64 Each (ex VAT)
AED 591.82
AED 591.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreTorque Range
2.5 → 13.5Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
140 mm
Accuracy
±6 %
Country of Origin
United Kingdom
Product details
Gedore Preset Torque Screwdriver
Preset Torque Application Screwdriver for electronic component assembly. It ensures accurate process control by eliminating under and over tightening due to the Gedore Torque slipping technology.
Moulded plastic body
Ergonomic hand grip combined with a smooth tool reset action
EPA-compliant
RS Stock Nos. 126-7347 and 126-7348 come with T-Bars as standard to assist with higher torque