Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

39361 Cordless Torque Wrench, 300Nm- 2200Nm, 1 in Drive, 1

RS Stock No.: 277-3639Brand: GedoreManufacturers Part No.: 39361
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

2200Nm

Minimum Torque Setting

300Nm

Torque Range

300 → 2200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1 in

Model

39361

Country of Origin

Germany

Stock information temporarily unavailable.

AED 51,001.75

AED 51,001.75 Each (ex VAT)

AED 53,551.84

AED 53,551.84 Each (inc. VAT)

39361 Cordless Torque Wrench, 300Nm- 2200Nm, 1 in Drive, 1

AED 51,001.75

AED 51,001.75 Each (ex VAT)

AED 53,551.84

AED 53,551.84 Each (inc. VAT)

39361 Cordless Torque Wrench, 300Nm- 2200Nm, 1 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

2200Nm

Minimum Torque Setting

300Nm

Torque Range

300 → 2200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1 in

Model

39361

Country of Origin

Germany