Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

39550 Cordless Torque Wrench, 700Nm- 6000Nm, 1.5 in Drive, 1

RS Stock No.: 277-3668Brand: GedoreManufacturers Part No.: 39550
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

6000Nm

Minimum Torque Setting

700Nm

Torque Range

700 → 6000Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1.5 in

Model

39550

Country of Origin

Germany

Stock information temporarily unavailable.

AED 54,405.32

AED 54,405.32 Each (ex VAT)

AED 57,125.59

AED 57,125.59 Each (inc. VAT)

39550 Cordless Torque Wrench, 700Nm- 6000Nm, 1.5 in Drive, 1

AED 54,405.32

AED 54,405.32 Each (ex VAT)

AED 57,125.59

AED 57,125.59 Each (inc. VAT)

39550 Cordless Torque Wrench, 700Nm- 6000Nm, 1.5 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

6000Nm

Minimum Torque Setting

700Nm

Torque Range

700 → 6000Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1.5 in

Model

39550

Country of Origin

Germany