Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive

RS Stock No.: 772-4302Brand: GedoreManufacturers Part No.: 4549-00
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

224 mm

Accuracy

±3 %

Scale Graduations

0.25Nm

Material

Steel

Finish

Satin Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.

Stock information temporarily unavailable.

AED 1,237.74

AED 1,237.74 Each (ex VAT)

AED 1,299.63

AED 1,299.63 Each (inc. VAT)

Gedore Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive

Calibration type

AED 1,237.74

AED 1,237.74 Each (ex VAT)

AED 1,299.63

AED 1,299.63 Each (inc. VAT)

Gedore Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

224 mm

Accuracy

±3 %

Scale Graduations

0.25Nm

Material

Steel

Finish

Satin Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.