Gedore 1 B Series Open Ended Spanner, 17mm, Metric, Double Ended, 222 mm Overall

RS Stock No.: 772-3334Brand: GedoreManufacturers Part No.: 6 17x19
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

17 mm, 19mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

222 mm

Offset

Yes

Double Ended

Yes

Series

1 B

Imperial or Metric

Metric

Size

17 x 19 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

You may be interested in
Stock information temporarily unavailable.

AED 79.22

AED 79.22 Each (ex VAT)

AED 83.18

AED 83.18 Each (inc. VAT)

Gedore 1 B Series Open Ended Spanner, 17mm, Metric, Double Ended, 222 mm Overall

AED 79.22

AED 79.22 Each (ex VAT)

AED 83.18

AED 83.18 Each (inc. VAT)

Gedore 1 B Series Open Ended Spanner, 17mm, Metric, Double Ended, 222 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

17 mm, 19mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

222 mm

Offset

Yes

Double Ended

Yes

Series

1 B

Imperial or Metric

Metric

Size

17 x 19 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

You may be interested in