Technical Document
Specifications
Brand
GedoreSpanner Type
Open Ended Spanner
Metric Size
24 x 27mm
VDE/1000V Approved
No
Material
Vanadium Steel
Finish
Chrome
Overall Length
266 mm
Double Ended
Yes
Series
6
Imperial or Metric
Metric
Size
24 x 27 mm
Country of Origin
Germany
Product details
Double Open Ended Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
AED 122.85
AED 122.85 Each (ex VAT)
AED 128.99
AED 128.99 Each (inc. VAT)
1
AED 122.85
AED 122.85 Each (ex VAT)
AED 128.99
AED 128.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSpanner Type
Open Ended Spanner
Metric Size
24 x 27mm
VDE/1000V Approved
No
Material
Vanadium Steel
Finish
Chrome
Overall Length
266 mm
Double Ended
Yes
Series
6
Imperial or Metric
Metric
Size
24 x 27 mm
Country of Origin
Germany
Product details
Double Open Ended Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish