Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 6 8x10 Series Open Ended Spanner, 8mm, Metric, Double Ended, 140 mm Overall

RS Stock No.: 772-3292Brand: GedoreManufacturers Part No.: 6 8x10
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

8 mm, 10mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

140 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

6 8x10

Size

8 x 10 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

AED 40.95

AED 40.95 Each (ex VAT)

AED 43.00

AED 43.00 Each (inc. VAT)

Gedore 6 8x10 Series Open Ended Spanner, 8mm, Metric, Double Ended, 140 mm Overall

AED 40.95

AED 40.95 Each (ex VAT)

AED 43.00

AED 43.00 Each (inc. VAT)

Gedore 6 8x10 Series Open Ended Spanner, 8mm, Metric, Double Ended, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

8 mm, 10mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

140 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

6 8x10

Size

8 x 10 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish