Technical Document
Specifications
Brand
GedoreSpanner Type
Combination Ratchet Spanner
Imperial or Metric
Metric
Metric Size
12mm
Overall Length
170 mm
Double Ended
Yes
Material
Vanadium Steel
Finish
Chrome
Size
12 mm
Country of Origin
Germany
Product details
Ratcheting Combination Spanner
Professional combination spanners with fine toothed ratchet ring end.
Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
AED 104.84
AED 104.84 Each (ex VAT)
AED 110.08
AED 110.08 Each (inc. VAT)
1
AED 104.84
AED 104.84 Each (ex VAT)
AED 110.08
AED 110.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSpanner Type
Combination Ratchet Spanner
Imperial or Metric
Metric
Metric Size
12mm
Overall Length
170 mm
Double Ended
Yes
Material
Vanadium Steel
Finish
Chrome
Size
12 mm
Country of Origin
Germany
Product details
Ratcheting Combination Spanner
Professional combination spanners with fine toothed ratchet ring end.
Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish