Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 7 R Series Combination Ratchet Spanner, 24mm, Metric, Double Ended, 325 mm Overall

RS Stock No.: 772-4053Brand: GedoreManufacturers Part No.: 7 R 24
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Combination Ratchet Spanner

Metric Size

24mm

Ratcheting

Yes

Material

Vanadium Steel

Finish

Chrome

Overall Length

325 mm

Offset

No

Double Ended

Yes

Series

7 R

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Ratcheting Combination Spanner

Professional combination spanners with fine toothed ratchet ring end.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

AED 292.37

AED 292.37 Each (ex VAT)

AED 306.99

AED 306.99 Each (inc. VAT)

Gedore 7 R Series Combination Ratchet Spanner, 24mm, Metric, Double Ended, 325 mm Overall

AED 292.37

AED 292.37 Each (ex VAT)

AED 306.99

AED 306.99 Each (inc. VAT)

Gedore 7 R Series Combination Ratchet Spanner, 24mm, Metric, Double Ended, 325 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Combination Ratchet Spanner

Metric Size

24mm

Ratcheting

Yes

Material

Vanadium Steel

Finish

Chrome

Overall Length

325 mm

Offset

No

Double Ended

Yes

Series

7 R

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Ratcheting Combination Spanner

Professional combination spanners with fine toothed ratchet ring end.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish