Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 7112 Series Open Ended Insert Spanner Head, 16 mm, 9 x 12mm Insert, Chrome Finish

RS Stock No.: 847-7887Brand: GedoreManufacturers Part No.: 7679990
brand-logo

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

7112

Head Type

Open Ended Insert

Size

16 mm

Insert Size

9 x 12mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore 9 x 12 Rectangular Torque wrench Heads (7112)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Stock information temporarily unavailable.

AED 299.83

AED 299.83 Each (ex VAT)

AED 314.82

AED 314.82 Each (inc. VAT)

Gedore 7112 Series Open Ended Insert Spanner Head, 16 mm, 9 x 12mm Insert, Chrome Finish

AED 299.83

AED 299.83 Each (ex VAT)

AED 314.82

AED 314.82 Each (inc. VAT)

Gedore 7112 Series Open Ended Insert Spanner Head, 16 mm, 9 x 12mm Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

7112

Head Type

Open Ended Insert

Size

16 mm

Insert Size

9 x 12mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore 9 x 12 Rectangular Torque wrench Heads (7112)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes