Technical Document
Specifications
Brand
GedoreType
Spanner Head
Series
7112
Size
11 mm
Insert Size
9 x 12mm
Finish
Chrome
Country of Origin
Germany
Product details
Gedore 9 x 12 Rectangular Torque wrench Heads (7112)
High quality interchangeable Torque Wrench heads for use with Gedores 22mm round spigot end Torque Wrenches.
Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
AED 308.80
AED 308.80 Each (ex VAT)
AED 324.24
AED 324.24 Each (inc. VAT)
1
AED 308.80
AED 308.80 Each (ex VAT)
AED 324.24
AED 324.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreType
Spanner Head
Series
7112
Size
11 mm
Insert Size
9 x 12mm
Finish
Chrome
Country of Origin
Germany
Product details
Gedore 9 x 12 Rectangular Torque wrench Heads (7112)
High quality interchangeable Torque Wrench heads for use with Gedores 22mm round spigot end Torque Wrenches.
Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
