Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Gedore 8313 TL

RS Stock No.: 847-8066Brand: GedoreManufacturers Part No.: 8313-140 TL
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Gedore

Model Number

8313 TL

Overall Length

140 mm

Jaw Length

18.5mm

Material

Steel

Country of Origin

Germany

Product details

Gedore Side Cutter for Plastic

Professional Gedore Side cutter for the flush cutting of plastic parts and components.

Designed specifically for excellent performance on plastic and similar soft materials
Ground cutting edges without bevel for a clean flush cut
Compression spring for automatic jaw opening
Non-slip plastic dipped handles for a frim grip and pressure transfer

You may be interested in
RS PRO Side Cutters
AED 108.70Each (ex VAT)
Stock information temporarily unavailable.

AED 162.43

AED 162.43 Each (ex VAT)

AED 170.55

AED 170.55 Each (inc. VAT)

Gedore 8313 TL

AED 162.43

AED 162.43 Each (ex VAT)

AED 170.55

AED 170.55 Each (inc. VAT)

Gedore 8313 TL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Side Cutters
AED 108.70Each (ex VAT)

Technical Document

Specifications

Brand

Gedore

Model Number

8313 TL

Overall Length

140 mm

Jaw Length

18.5mm

Material

Steel

Country of Origin

Germany

Product details

Gedore Side Cutter for Plastic

Professional Gedore Side cutter for the flush cutting of plastic parts and components.

Designed specifically for excellent performance on plastic and similar soft materials
Ground cutting edges without bevel for a clean flush cut
Compression spring for automatic jaw opening
Non-slip plastic dipped handles for a frim grip and pressure transfer

You may be interested in
RS PRO Side Cutters
AED 108.70Each (ex VAT)