Technical Document
Specifications
Brand
GedoreDigital
Yes
Drive Size
10mm
Measuring Range
0.9 → 55Nm
Scale Graduations
0.01Nm
Accuracy
±1 %
Country of Origin
Germany
Product details
Gedore DREMOTEST E Torque Tester 0.9 → 55Nm
Gedore 1947699, Series 8612-050 is an electronic torque tester for setting and verifying clockwise torque wrenches and torque screwdrivers. The 1947699 torque testing tool covers a torque range from 0.9 Nm to 55 Nm or 0.7 to 6 lbf.ft and is easy to operate. To maximise the range of tools you can test, the tester also comes with 1/4in and 3/8in square drive adaptors.
Features and Benefits:
Simple to use electronic torque tester with integrated torque transducer
Fixed hexagon female drive
Switchable scale from Nm to lbf.ft
High measurement accuracy: +/- 1% tolerance for reliable digital readings
Break Point Measurement (1st peak)
Auto reset function - automatically resets after each test
RS232 interface - RS232 port provides serial communication with a computer for easy diagnostics
Weight 3 kg
Typical Applications:
Torque testers are designed to measure and test all type of torque-controlled tools such as:
torque wrenches,
torque drivers
torque multipliers
pulse tools
Supplied with
1/4in and 3/8in square drive adaptors
Electronic torque tester
RS232 cable
Power supply unit. 100 – 240 V
Operating instructions
Warning
Please check that you have selected the correct unit for your torque wrench as over torquing will damage the unit and invalidate any warranty.
AED 7,468.18
AED 7,468.18 Each (ex VAT)
AED 7,841.59
AED 7,841.59 Each (inc. VAT)
1
AED 7,468.18
AED 7,468.18 Each (ex VAT)
AED 7,841.59
AED 7,841.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreDigital
Yes
Drive Size
10mm
Measuring Range
0.9 → 55Nm
Scale Graduations
0.01Nm
Accuracy
±1 %
Country of Origin
Germany
Product details
Gedore DREMOTEST E Torque Tester 0.9 → 55Nm
Gedore 1947699, Series 8612-050 is an electronic torque tester for setting and verifying clockwise torque wrenches and torque screwdrivers. The 1947699 torque testing tool covers a torque range from 0.9 Nm to 55 Nm or 0.7 to 6 lbf.ft and is easy to operate. To maximise the range of tools you can test, the tester also comes with 1/4in and 3/8in square drive adaptors.
Features and Benefits:
Simple to use electronic torque tester with integrated torque transducer
Fixed hexagon female drive
Switchable scale from Nm to lbf.ft
High measurement accuracy: +/- 1% tolerance for reliable digital readings
Break Point Measurement (1st peak)
Auto reset function - automatically resets after each test
RS232 interface - RS232 port provides serial communication with a computer for easy diagnostics
Weight 3 kg
Typical Applications:
Torque testers are designed to measure and test all type of torque-controlled tools such as:
torque wrenches,
torque drivers
torque multipliers
pulse tools
Supplied with
1/4in and 3/8in square drive adaptors
Electronic torque tester
RS232 cable
Power supply unit. 100 – 240 V
Operating instructions
Warning
Please check that you have selected the correct unit for your torque wrench as over torquing will damage the unit and invalidate any warranty.