Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Digital Torque Tester, 200 → 3000Nm, 36mm Drive, ±1 % Accuracy, 0.1Nm Increment

RS Stock No.: 252-2772Brand: GedoreManufacturers Part No.: CL 3000
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

Gedore

Digital

Yes

Drive Size

36mm

Measuring Range

200 → 3000Nm

Scale Graduations

0.1Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 8,972.54

AED 8,972.54 Each (ex VAT)

AED 9,421.17

AED 9,421.17 Each (inc. VAT)

Gedore Digital Torque Tester, 200 → 3000Nm, 36mm Drive, ±1 % Accuracy, 0.1Nm Increment

AED 8,972.54

AED 8,972.54 Each (ex VAT)

AED 9,421.17

AED 9,421.17 Each (inc. VAT)

Gedore Digital Torque Tester, 200 → 3000Nm, 36mm Drive, ±1 % Accuracy, 0.1Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Digital

Yes

Drive Size

36mm

Measuring Range

200 → 3000Nm

Scale Graduations

0.1Nm

Accuracy

±1 %

Country of Origin

United Kingdom