Technical Document
Specifications
Brand
GedoreDigital
Yes
Drive Size
1/4in
Measuring Range
0.25 → 10Nm
Scale Graduations
0.001Nm
Accuracy
±1 %
Country of Origin
United Kingdom
AED 4,898.98
AED 4,898.98 Each (ex VAT)
AED 5,143.93
AED 5,143.93 Each (inc. VAT)
Gedore Digital Torque Tester, 0.25 → 10Nm, 1/4in Drive, ±1 % Accuracy, 0.001Nm Increment
1
AED 4,898.98
AED 4,898.98 Each (ex VAT)
AED 5,143.93
AED 5,143.93 Each (inc. VAT)
Gedore Digital Torque Tester, 0.25 → 10Nm, 1/4in Drive, ±1 % Accuracy, 0.001Nm Increment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreDigital
Yes
Drive Size
1/4in
Measuring Range
0.25 → 10Nm
Scale Graduations
0.001Nm
Accuracy
±1 %
Country of Origin
United Kingdom