Gedore Digital Torque Tester, 0.25 → 10Nm, 1/4in Drive, ±1 % Accuracy, 0.001Nm Increment

RS Stock No.: 252-2775Brand: GedoreManufacturers Part No.: CL10S
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

Gedore

Digital

Yes

Drive Size

1/4in

Measuring Range

0.25 → 10Nm

Scale Graduations

0.001Nm

Accuracy

±1 %

Country of Origin

United Kingdom

AED 4,899.20

AED 4,899.20 Each (ex VAT)

AED 5,144.16

AED 5,144.16 Each (inc. VAT)

Gedore Digital Torque Tester, 0.25 → 10Nm, 1/4in Drive, ±1 % Accuracy, 0.001Nm Increment

AED 4,899.20

AED 4,899.20 Each (ex VAT)

AED 5,144.16

AED 5,144.16 Each (inc. VAT)

Gedore Digital Torque Tester, 0.25 → 10Nm, 1/4in Drive, ±1 % Accuracy, 0.001Nm Increment

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

Digital

Yes

Drive Size

1/4in

Measuring Range

0.25 → 10Nm

Scale Graduations

0.001Nm

Accuracy

±1 %

Country of Origin

United Kingdom