Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Digital Torque Tester, 5 → 150Nm, 1/8in Drive, ±1 % Accuracy, 0.01Nm Increment

RS Stock No.: 252-2777Brand: GedoreManufacturers Part No.: CL150
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

Gedore

Digital

Yes

Drive Size

1/8in

Measuring Range

5 → 150Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,928.44

AED 4,928.44 Each (ex VAT)

AED 5,174.86

AED 5,174.86 Each (inc. VAT)

Gedore Digital Torque Tester, 5 → 150Nm, 1/8in Drive, ±1 % Accuracy, 0.01Nm Increment

AED 4,928.44

AED 4,928.44 Each (ex VAT)

AED 5,174.86

AED 5,174.86 Each (inc. VAT)

Gedore Digital Torque Tester, 5 → 150Nm, 1/8in Drive, ±1 % Accuracy, 0.01Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Digital

Yes

Drive Size

1/8in

Measuring Range

5 → 150Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

United Kingdom