Technical Document
Specifications
Brand
GedoreSocket Size
11mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
12.5mm
Finish
Chrome
Overall Length
38 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Square Drive Bi-Hexagon Socket
Professional 1/2in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
AED 63.58
AED 63.58 Each (ex VAT)
AED 66.76
AED 66.76 Each (inc. VAT)
1
AED 63.58
AED 63.58 Each (ex VAT)
AED 66.76
AED 66.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSocket Size
11mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
12.5mm
Finish
Chrome
Overall Length
38 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Square Drive Bi-Hexagon Socket
Professional 1/2in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.