Gedore 1/4 in Drive 8mm Standard Socket, 12 point, 25 mm Overall Length

RS Stock No.: 772-3775Brand: GedoreManufacturers Part No.: D 20 8
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Gedore

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

5.0mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Square Drive Bi-Hexagon Socket

Professional 1/4in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Gedore 1/4 in Drive 8mm Standard Socket, 12 point, 25 mm Overall Length

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Gedore 1/4 in Drive 8mm Standard Socket, 12 point, 25 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

5.0mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Square Drive Bi-Hexagon Socket

Professional 1/4in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.