Technical Document
Specifications
Brand
GedoreSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
1/4in
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Set Type
Socket & Bit Set
Country of Origin
Germany
Product details
37 Piece Square Drive Socket & Bit Set
Professional 1/4in drive hexagon socket and bit set with polished finish. Supplied in a plastic case.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction
AED 1,596.63
AED 1,596.63 Each (ex VAT)
AED 1,676.46
AED 1,676.46 Each (inc. VAT)
1
AED 1,596.63
AED 1,596.63 Each (ex VAT)
AED 1,676.46
AED 1,676.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
1/4in
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Set Type
Socket & Bit Set
Country of Origin
Germany
Product details
37 Piece Square Drive Socket & Bit Set
Professional 1/4in drive hexagon socket and bit set with polished finish. Supplied in a plastic case.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction