Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 40-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point

RS Stock No.: 772-4081Brand: GedoreManufacturers Part No.: D 20 TMU-10
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Gedore

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

40

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

(1) Adaptor: 1/4 in Square → 1/4 in Hex, (1) Bit Adaptor: 1/4 in Square → 6.35 mm Hex, (1) Bit Holder, (1) Driver Handle, (1) Extension: 97 mm, (1) Holding Tool: M3 - M6, (1) Ratchet Handle, (1) Universal Joint, (2) Phillips Bits, (2) Slotted, (3) Pozidriv Bits, (3) Triple Square, (5) Hex Bits, (7) Torx Bits, (10) Unit Drive Bi-Hex Metric Sockets

Drive Type

Square

Country of Origin

Germany

Product details

40 Piece Square Drive Socket & Bit Set

Professional 1/4in drive hexagon socket and bit set with polished finish. Supplied in a plastic case.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction

Stock information temporarily unavailable.

AED 1,866.95

AED 1,866.95 Each (ex VAT)

AED 1,960.30

AED 1,960.30 Each (inc. VAT)

Gedore 40-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point

AED 1,866.95

AED 1,866.95 Each (ex VAT)

AED 1,960.30

AED 1,960.30 Each (inc. VAT)

Gedore 40-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

40

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

(1) Adaptor: 1/4 in Square → 1/4 in Hex, (1) Bit Adaptor: 1/4 in Square → 6.35 mm Hex, (1) Bit Holder, (1) Driver Handle, (1) Extension: 97 mm, (1) Holding Tool: M3 - M6, (1) Ratchet Handle, (1) Universal Joint, (2) Phillips Bits, (2) Slotted, (3) Pozidriv Bits, (3) Triple Square, (5) Hex Bits, (7) Torx Bits, (10) Unit Drive Bi-Hex Metric Sockets

Drive Type

Square

Country of Origin

Germany

Product details

40 Piece Square Drive Socket & Bit Set

Professional 1/4in drive hexagon socket and bit set with polished finish. Supplied in a plastic case.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction