Gedore 3/8 in Drive 16mm Bi-Hexagon, 30 mm Overall Length

RS Stock No.: 772-3961Brand: GedoreManufacturers Part No.: D 30 16
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Gedore

Socket Size

16mm

Drive Size

3/8 in

Socket Type

Bi-Hexagon

Bit Length

12.5mm

Finish

Chrome

Overall Length

30 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Square Drive Bi-Hexagon Socket

Professional 3/8in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in
Stock information temporarily unavailable.

AED 23.20

AED 23.20 Each (ex VAT)

AED 24.36

AED 24.36 Each (inc. VAT)

Gedore 3/8 in Drive 16mm Bi-Hexagon, 30 mm Overall Length

AED 23.20

AED 23.20 Each (ex VAT)

AED 24.36

AED 24.36 Each (inc. VAT)

Gedore 3/8 in Drive 16mm Bi-Hexagon, 30 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Socket Size

16mm

Drive Size

3/8 in

Socket Type

Bi-Hexagon

Bit Length

12.5mm

Finish

Chrome

Overall Length

30 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Square Drive Bi-Hexagon Socket

Professional 3/8in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in