Gedore 17-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 772-4097Brand: GedoreManufacturers Part No.: D 30 GMU-10
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Gedore

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

17

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

17 Piece Bi-Hexagon Socket Set

Professional 3/8in drive bi-hexagon socket set with polished finish. Supplied in a steel storage case.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction

Stock information temporarily unavailable.

AED 2,038.68

AED 2,038.68 Each (ex VAT)

AED 2,140.61

AED 2,140.61 Each (inc. VAT)

Gedore 17-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point

AED 2,038.68

AED 2,038.68 Each (ex VAT)

AED 2,140.61

AED 2,140.61 Each (inc. VAT)

Gedore 17-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

17

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

17 Piece Bi-Hexagon Socket Set

Professional 3/8in drive bi-hexagon socket set with polished finish. Supplied in a steel storage case.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction