Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Torx Screwdriver Bit, T25 Tip, 55 mm Overall

RS Stock No.: 772-3668Brand: GedoreManufacturers Part No.: ITX 19 T25
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Gedore

Head Type

Torx

Type

Driver Bit

Size

T25

Material

Vanadium Steel

Overall Length

55 mm

Country of Origin

Germany

Product details

Torx Socket Screwdriver Bit

Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 3120, ISO 1174.

You may be interested in
Stock information temporarily unavailable.

AED 149.26

AED 149.26 Each (ex VAT)

AED 156.72

AED 156.72 Each (inc. VAT)

Gedore Torx Screwdriver Bit, T25 Tip, 55 mm Overall

AED 149.26

AED 149.26 Each (ex VAT)

AED 156.72

AED 156.72 Each (inc. VAT)

Gedore Torx Screwdriver Bit, T25 Tip, 55 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Head Type

Torx

Type

Driver Bit

Size

T25

Material

Vanadium Steel

Overall Length

55 mm

Country of Origin

Germany

Product details

Torx Socket Screwdriver Bit

Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 3120, ISO 1174.

You may be interested in