Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Torx Screwdriver Bit, T20 Tip, Square Drive, 37 mm Overall

RS Stock No.: 772-3832Brand: GedoreManufacturers Part No.: ITX 20 T20
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Gedore

Head Type

Torx

Type

Driver Bit

Size

T20

Material

Vanadium Steel

Overall Length

37 mm

Drive Type

Square

Country of Origin

Germany

Product details

Torx Socket Screwdriver Bit

Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/4in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 3120, ISO 1174.

Stock information temporarily unavailable.

AED 84.68

AED 84.68 Each (ex VAT)

AED 88.91

AED 88.91 Each (inc. VAT)

Gedore Torx Screwdriver Bit, T20 Tip, Square Drive, 37 mm Overall

AED 84.68

AED 84.68 Each (ex VAT)

AED 88.91

AED 88.91 Each (inc. VAT)

Gedore Torx Screwdriver Bit, T20 Tip, Square Drive, 37 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Head Type

Torx

Type

Driver Bit

Size

T20

Material

Vanadium Steel

Overall Length

37 mm

Drive Type

Square

Country of Origin

Germany

Product details

Torx Socket Screwdriver Bit

Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/4in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 3120, ISO 1174.