Technical Document
Specifications
Brand
GedoreHead Type
Torx
Type
Driver Bit
Size
T25
Material
Vanadium Steel
Overall Length
37 mm
Country of Origin
Germany
Product details
Torx Socket Screwdriver Bit
Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/4in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 3120, ISO 1174.
AED 87.20
AED 87.20 Each (ex VAT)
AED 91.56
AED 91.56 Each (inc. VAT)
1
AED 87.20
AED 87.20 Each (ex VAT)
AED 91.56
AED 91.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreHead Type
Torx
Type
Driver Bit
Size
T25
Material
Vanadium Steel
Overall Length
37 mm
Country of Origin
Germany
Product details
Torx Socket Screwdriver Bit
Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/4in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 3120, ISO 1174.