Technical Document
Specifications
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Display Type
LCD
IP Rating
IP65
Series
1250
Additional Functionality
ON/OFF
Panel Depth
80mm
Display Colour
Black
Country of Origin
Italy
Product details
Gefran 1250 Series
The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 96mm format
Flexible customization of display, operator messages, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
Gefran Series 400, 600, 650, 1000, 1200 & 1250
AED 1,848.37
AED 1,848.37 Each (ex VAT)
AED 1,940.79
AED 1,940.79 Each (inc. VAT)
1
AED 1,848.37
AED 1,848.37 Each (ex VAT)
AED 1,940.79
AED 1,940.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,848.37 |
5 - 9 | AED 1,755.92 |
10 - 24 | AED 1,663.52 |
25 - 49 | AED 1,571.12 |
50+ | AED 1,478.66 |
Technical Document
Specifications
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Display Type
LCD
IP Rating
IP65
Series
1250
Additional Functionality
ON/OFF
Panel Depth
80mm
Display Colour
Black
Country of Origin
Italy
Product details
Gefran 1250 Series
The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 96mm format
Flexible customization of display, operator messages, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator