Technical Document
Specifications
Brand
GefranOutput Type
Analogue
Supply Voltage
24 V
Size
96 x 96 x 80mm
Number of Inputs
2
Number of Outputs
3
Control Type
PID Controller, Temperature Control
Series
1850
Country of Origin
Italy
You may be interested in
Gefran 1800 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFFBrand: Gefran
AED 3,271.88Each (ex VAT)
AED 2,220.22
AED 2,220.22 Each (ex VAT)
AED 2,331.23
AED 2,331.23 Each (inc. VAT)
Gefran 1850 PID Temperature Controller, 96 x 96 x 80mm 2 Input, 3 Output Analogue, 24 V Supply Voltage PID Controller,
1
AED 2,220.22
AED 2,220.22 Each (ex VAT)
AED 2,331.23
AED 2,331.23 Each (inc. VAT)
Gefran 1850 PID Temperature Controller, 96 x 96 x 80mm 2 Input, 3 Output Analogue, 24 V Supply Voltage PID Controller,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Gefran 1800 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFFBrand: Gefran
AED 3,271.88Each (ex VAT)
Technical Document
Specifications
Brand
GefranOutput Type
Analogue
Supply Voltage
24 V
Size
96 x 96 x 80mm
Number of Inputs
2
Number of Outputs
3
Control Type
PID Controller, Temperature Control
Series
1850
Country of Origin
Italy
You may be interested in
Gefran 1800 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFFBrand: Gefran
AED 3,271.88Each (ex VAT)