Gefran 4A Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm

RS Stock No.: 390-7926Brand: GefranManufacturers Part No.: 4A-96-4-00-1-000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Gefran

Properties Measured

Current, Voltage

Cutout Height

48mm

Cutout Width

96mm

Depth

105mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

4A

Country of Origin

Italy

Product details

Display unit for AC voltage and AC current 4A96

Linear input message displayed when levels fall above / below permitted measuring range
Adjustable protection code
Labels for the most frequent physical measurement units

You may be interested in
Stock information temporarily unavailable.

AED 1,496.51

AED 1,496.51 Each (ex VAT)

AED 1,571.34

AED 1,571.34 Each (inc. VAT)

Gefran 4A Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm

AED 1,496.51

AED 1,496.51 Each (ex VAT)

AED 1,571.34

AED 1,571.34 Each (inc. VAT)

Gefran 4A Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,496.51
5 - 9AED 1,421.80
10 - 24AED 1,346.94
25 - 49AED 1,272.08
50+AED 1,197.26
You may be interested in

Technical Document

Specifications

Brand

Gefran

Properties Measured

Current, Voltage

Cutout Height

48mm

Cutout Width

96mm

Depth

105mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

4A

Country of Origin

Italy

Product details

Display unit for AC voltage and AC current 4A96

Linear input message displayed when levels fall above / below permitted measuring range
Adjustable protection code
Labels for the most frequent physical measurement units

You may be interested in