Technical Document
Specifications
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, -10 → +70 (NTC - 1KΩ. 25) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, 44 → +1800 (Type B Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C
Display Type
LED
IP Rating
IP65
Range
Gefran 600
Series
600
Additional Functionality
ON/OFF
Panel Depth
99mm
Display Colour
Green, Red
Country of Origin
Italy
Product details
Gefran 600 Series
Gefran 600 series of Microprocessor Controllers support thermocouple configuration via the complete operator faceplate. This series of Microprocessor Controllers are equipped with a Lexan© membrane faceplate to provide a frontal IP65 rating. Function block formatting allows for simplified programming. Auto-Detection of hardware configuration adds the benefit of automatically hiding irrelevant parameters leaving you to focus on setting the alarm & setpoint.
48x48 (1/16 DIN) panel cutout supported
Microprocessor Controller faceplate supports an IP65 rating
Up to 4 outputs supporting relay (5A at 250Vac / 30Vdc)
Accuracy better than 0.2% F.S under nomimal conditions
Supports Self-tuning, auto-tuning, soft-start & bumpless man/auto function
Optically isolated RS485 serial line supporting Cencal or MODBUS RTU protocol
Auxiliary input for CT (TA) (50mAac)
Alarm indication for probe short-circuit or heater break
Analogue retransmission output
Hot / cold function with cooling fluid selection
Main applications include:
Ovens
Extrusion lines
Packing & packaging machines
Cooling plants
Polymerization & synthetic fiber plants
Heat punches
Gefran Series 400, 600, 650, 1000, 1200 & 1250
AED 1,470.21
AED 1,470.21 Each (ex VAT)
AED 1,543.72
AED 1,543.72 Each (inc. VAT)
1
AED 1,470.21
AED 1,470.21 Each (ex VAT)
AED 1,543.72
AED 1,543.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,470.21 |
5 - 9 | AED 1,396.66 |
10 - 24 | AED 1,323.21 |
25 - 49 | AED 1,249.60 |
50+ | AED 1,176.10 |
Technical Document
Specifications
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, -10 → +70 (NTC - 1KΩ. 25) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, 44 → +1800 (Type B Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C
Display Type
LED
IP Rating
IP65
Range
Gefran 600
Series
600
Additional Functionality
ON/OFF
Panel Depth
99mm
Display Colour
Green, Red
Country of Origin
Italy
Product details
Gefran 600 Series
Gefran 600 series of Microprocessor Controllers support thermocouple configuration via the complete operator faceplate. This series of Microprocessor Controllers are equipped with a Lexan© membrane faceplate to provide a frontal IP65 rating. Function block formatting allows for simplified programming. Auto-Detection of hardware configuration adds the benefit of automatically hiding irrelevant parameters leaving you to focus on setting the alarm & setpoint.
48x48 (1/16 DIN) panel cutout supported
Microprocessor Controller faceplate supports an IP65 rating
Up to 4 outputs supporting relay (5A at 250Vac / 30Vdc)
Accuracy better than 0.2% F.S under nomimal conditions
Supports Self-tuning, auto-tuning, soft-start & bumpless man/auto function
Optically isolated RS485 serial line supporting Cencal or MODBUS RTU protocol
Auxiliary input for CT (TA) (50mAac)
Alarm indication for probe short-circuit or heater break
Analogue retransmission output
Hot / cold function with cooling fluid selection
Main applications include:
Ovens
Extrusion lines
Packing & packaging machines
Cooling plants
Polymerization & synthetic fiber plants
Heat punches