Gefran 650 PID Temperature Controller, 48 x 48mm, 4 Output Logic, Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 862-6593Brand: GefranManufacturers Part No.: 650-D-RRR-00000-1-G
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

650

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

Country of Origin

Italy

Product details

Gefran 650 Series

The 650 series of PID temperature controllers from Gefran are highly customisable and adapts to the users application. The flexible customisation of the controller integrates perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Large LCD display
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator

Gefran Series 400, 600, 650, 1000, 1200 & 1250

Stock information temporarily unavailable.

AED 1,529.06

AED 1,529.06 Each (ex VAT)

AED 1,605.51

AED 1,605.51 Each (inc. VAT)

Gefran 650 PID Temperature Controller, 48 x 48mm, 4 Output Logic, Relay, 100 → 240 V ac Supply Voltage

AED 1,529.06

AED 1,529.06 Each (ex VAT)

AED 1,605.51

AED 1,605.51 Each (inc. VAT)

Gefran 650 PID Temperature Controller, 48 x 48mm, 4 Output Logic, Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,529.06
5 - 9AED 1,452.62
10 - 24AED 1,376.13
25 - 49AED 1,299.69
50+AED 1,223.25

Technical Document

Specifications

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

650

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

Country of Origin

Italy

Product details

Gefran 650 Series

The 650 series of PID temperature controllers from Gefran are highly customisable and adapts to the users application. The flexible customisation of the controller integrates perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Large LCD display
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator

Gefran Series 400, 600, 650, 1000, 1200 & 1250