Technical Document
Specifications
Product details
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
AED 35.44
AED 35.44 Each (ex VAT)
AED 37.21
AED 37.21 Each (inc. VAT)
1
AED 35.44
AED 35.44 Each (ex VAT)
AED 37.21
AED 37.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.