Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Gefran GRS-H Series Solid State Relay, 25 A Load, Panel Mount, 480 V ac Load

RS Stock No.: 241-8219Brand: GefranManufacturers Part No.: GRS-H-25-48-D-1-0-0-0
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Cross

Range

GRSH

Minimum Load Current

500 mA

Contact Configuration

2CO (SPDT)

Output Device

MOSFET, Triac

Series

GRS-H

Country of Origin

Italy

Stock information temporarily unavailable.

AED 411.79

AED 411.79 Each (ex VAT)

AED 432.38

AED 432.38 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 25 A Load, Panel Mount, 480 V ac Load

AED 411.79

AED 411.79 Each (ex VAT)

AED 432.38

AED 432.38 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 25 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Cross

Range

GRSH

Minimum Load Current

500 mA

Contact Configuration

2CO (SPDT)

Output Device

MOSFET, Triac

Series

GRS-H

Country of Origin

Italy